Delta Plus CBHV210 technical specifications.
| Primary Glove Application | General Purpose |
| Glove Size | 10 - L |
| Glove Material | Leather |
| Special Features | Waterproof |
| Main Colour of Glove | Tan |
| Glove Coating | No Coating |
| Number of Gloves | 2 |
| Mechanical Hazards EN388 | EN388 3121 |
| RoHS | Not Compliant |
Download the complete datasheet for Delta Plus CBHV210 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.