Delta Plus VECUT42GR09 technical specifications.
| Primary Glove Application | Cut Resistant |
| Glove Size | 9 - M |
| Glove Material | Polyethylene |
| Main Colour of Glove | Grey |
| Glove Coating | Polyurethane |
| Number of Gloves | 2 |
| Mechanical Hazards EN388 | EN388 4442 |
| RoHS | Not Compliant |
Download the complete datasheet for Delta Plus VECUT42GR09 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.