Delta Product Groups 01ME2 technical specifications.
| Gender | Male |
| Max Current Rating | 1A |
| Max Voltage Rating (AC) | 250V |
| Mount | Through Hole |
| Number of Contacts | 3 |
| Number of Ports | 1 |
| Operating Frequency | 150 to 30000 KHz |
| Orientation | Straight |
| Termination | Solder |
| RoHS | Compliant |
Download the complete datasheet for Delta Product Groups 01ME2 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.