Delta Product Groups 03GENG3E technical specifications.
| Lead Free | Lead Free |
| Max Current Rating | 3A |
| Max Voltage Rating (AC) | 250V |
| Mount | Snap in |
| Number of Contacts | 3 |
| Number of Ports | 1 |
| Operating Frequency | 150 to 30000 KHz |
| Orientation | Straight |
| Packaging | Box |
| Termination | Solder |
| RoHS | Compliant |
Download the complete datasheet for Delta Product Groups 03GENG3E to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.