Delta Product Groups 06GEEW3V technical specifications.
| Current Rating | 6A |
| Max Current Rating | 6A |
| Max Voltage Rating (AC) | 250V |
| Packaging | Bulk |
| Voltage Rating (AC) | 115V |
| Wire/Cable Type | Wire Lead |
| RoHS | Compliant |
Download the complete datasheet for Delta Product Groups 06GEEW3V to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.