Delta Product Groups 06ME3G technical specifications.
| Frequency | 30MHz |
| Max Current Rating | 6A |
| Max Voltage Rating (AC) | 250V |
| Mount | Through Hole |
| Number of Contacts | 3 |
| Number of Ports | 1 |
| Orientation | Right Angle |
| Termination | Solder |
| RoHS | Compliant |
Download the complete datasheet for Delta Product Groups 06ME3G to view detailed technical specifications.
No datasheet is available for this part.