Delta Product Groups 20VBAS5 technical specifications.
| Current Rating | 20A |
| Frequency | 60Hz |
| Packaging | Bulk |
| Termination | Terminal Block |
| Voltage Rating (AC) | 480V |
| RoHS | Compliant |
Download the complete datasheet for Delta Product Groups 20VBAS5 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.