Delta Product Groups 30TYS10 technical specifications.
| Max Current Rating | 30A |
| Max Voltage Rating (AC) | 440V |
| Mount | Flanges |
| Operating Frequency | 50,60 Hz |
| RoHS | Compliant |
Download the complete datasheet for Delta Product Groups 30TYS10 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.