Delta Product Groups AFB02512HA-A technical specifications.
| Mount | Flanges |
| Noise Level | 23.5 dB |
| Operating Frequency | N/R |
| Termination | Lead Wire |
| Voltage Rating | 12V |
| RoHS | Compliant |
Download the complete datasheet for Delta Product Groups AFB02512HA-A to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.