Delta Product Groups AFB0712VH-AF00 technical specifications.
| Airflow | 52CFM |
| Bearing Type | Ball |
| Current Rating | 440mA |
| Life (Hours) | 70000Hour |
| Max Operating Temperature | 158°C |
| Min Operating Temperature | 14°C |
| Max Power Dissipation | 5.28W |
| Noise | 47.5dBA |
| Package Quantity | 162 |
| RPM | 5500RPM |
| Series | AFB |
| Termination | 3 Wire Leads |
| Weight | 0.198lb |
| Width | 25.4mm |
| RoHS | Compliant |
Download the complete datasheet for Delta Product Groups AFB0712VH-AF00 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.