Delta Product Groups AFB0948L-B technical specifications.
| Airflow | 37.1CFM |
| Bearing Type | Ball |
| Current Rating | 50mA |
| Life (Hours) | 70000Hour |
| Max Operating Temperature | 158°C |
| Min Operating Temperature | 14°C |
| Max Power Dissipation | 2.4W |
| Noise | 25dBA |
| Package Quantity | 72 |
| RPM | 2100RPM |
| Series | AFB |
| Termination | 2 Wire Leads |
| Weight | 0.218lb |
| Width | 25.4mm |
| RoHS | Compliant |
Download the complete datasheet for Delta Product Groups AFB0948L-B to view detailed technical specifications.
No datasheet is available for this part.