Delta Product Groups AFB1212HE-F00 technical specifications.
| Airflow | 105.94CFM |
| Bearing Type | Ball |
| Lead Free | Lead Free |
| Noise | 41dBA |
| Voltage Rating | 12V |
| RoHS | Compliant |
Download the complete datasheet for Delta Product Groups AFB1212HE-F00 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.