Delta Product Groups AFB1224SH technical specifications.
| Airflow | 113.1CFM |
| Bearing Type | Ball |
| Package/Case | Axial |
| Flammability Rating | UL94 V-0 |
| Lead Free | Lead Free |
| Mount | Flanges |
| Noise | 46dBA |
| Noise Level | 46.5 dB |
| Operating Frequency | N/R |
| Termination | Lead Wire |
| Voltage Rating | 24V |
| DC Rated Voltage | 24V |
| RoHS | Compliant |
Download the complete datasheet for Delta Product Groups AFB1224SH to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.