Delta Product Groups AFB1224SHF-F00 technical specifications.
| Airflow | 113.11CFM |
| Bearing Type | Ball |
| Height | 120mm |
| Length | 120mm |
| Noise | 46.5dBA |
| Packaging | Bulk |
| Series | AFB |
| Size | 120mm |
| Speed | 3400RPM |
| Termination | Wire Leads |
| Width | 25.4mm |
| RoHS | Compliant |
Download the complete datasheet for Delta Product Groups AFB1224SHF-F00 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.