Delta Product Groups AFB1512H-A technical specifications.
| Airflow | 202.54CFM |
| Bearing Type | Ball |
| Package/Case | Axial |
| Flammability Rating | UL94 V-0 |
| Height | 150mm |
| Lead Free | Lead Free |
| Length | 172mm |
| Noise | 52dBA |
| Packaging | Bulk |
| Series | AFB |
| Size | 150mm |
| Speed | 3000RPM |
| Termination | Wire Leads |
| DC Rated Voltage | 12V |
| Width | 25.4mm |
| RoHS | Compliant |
Download the complete datasheet for Delta Product Groups AFB1512H-A to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.