High-performance 172mm axial fan delivering 160.8 CFM airflow at 2400 RPM. Features durable ball bearings for extended 80,000-hour life. Operates within a 14°C to 158°C temperature range with a 24V DC rating and 310mA current draw. Constructed with UL94 V-0 flammability rating and lead-free materials.
Delta Product Groups AFB1724L-A technical specifications.
| Airflow | 160.8CFM |
| Bearing Type | Ball |
| Package/Case | Axial |
| Current Rating | 310mA |
| Flammability Rating | UL94 V-0 |
| Height | 172mm |
| Lead Free | Lead Free |
| Length | 172mm |
| Life (Hours) | 80000Hour |
| Max Operating Temperature | 158°C |
| Min Operating Temperature | 14°C |
| Max Power Dissipation | 7.44W |
| Noise | 46dBA |
| Noise (dB) | 46dB |
| Package Quantity | 12 |
| Packaging | Bulk |
| RPM | 2400RPM |
| Series | AFB |
| Size | 172mm |
| Speed | 2400RPM |
| Termination | 2 Wire Leads |
| DC Rated Voltage | 24V |
| Weight | 0.992lb |
| Width | 25.4mm |
| RoHS | Compliant |
Download the complete datasheet for Delta Product Groups AFB1724L-A to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.