Delta Product Groups AFC2848DW-F00 technical specifications.
| Airflow | 1199.65CFM |
| Bearing Type | Ball |
| Height | 280mm |
| Length | 280mm |
| Noise | 70dBA |
| Packaging | Bulk |
| Series | AFC |
| Size | 280mm |
| Speed | 2750RPM |
| Termination | Wire Leads |
| Width | 80mm |
| RoHS | Compliant |
Download the complete datasheet for Delta Product Groups AFC2848DW-F00 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.