FAN 48VDC 172X150X50.8MM
Checking distributor stock and pricing after the page loads.
| Airflow | 402.7CFM |
| Bearing Type | Ball |
| Current Rating | 1.52A |
| Life (Hours) | 100000Hour |
| Max Operating Temperature | 176°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 73W |
| Noise | 68.5dBA |
| Package Quantity | 8 |
| RPM | 5200RPM |
| Series | AHB |
| Termination | 2 Wire Leads |
| Weight | 1.8lb |
| Width | 50.8mm |
| RoHS | Compliant |