12V DC blower fan featuring ball bearing construction for enhanced durability. Delivers 2.12 CFM airflow at 8500 RPM, with a low noise level of 31 dB. Operates at 0.08A and 0.96W, utilizing lead wire termination. Designed for flange mounting and is lead-free.
Delta Product Groups BFB03512HHA-AF00 technical specifications.
| Lead Free | Lead Free |
| Mount | Flanges |
| Noise Level | 31 dB |
| Operating Frequency | N/R |
| Termination | Lead Wire |
| Voltage Rating | 12V |
| RoHS | Compliant |
Download the complete datasheet for Delta Product Groups BFB03512HHA-AF00 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.