Delta Product Groups BFB03512LA-A technical specifications.
| Airflow | 1.3CFM |
| Bearing Type | Ball |
| Current Rating | 40mA |
| Lead Free | Lead Free |
| Life (Hours) | 30000Hour |
| Max Operating Temperature | 158°C |
| Min Operating Temperature | 14°C |
| Max Power Dissipation | 480mW |
| Noise | 24dBA |
| Operating Supply Voltage | 12V |
| Package Quantity | 576 |
| Packaging | Bulk |
| RPM | 5500RPM |
| Series | BFB |
| Size | 30mm |
| Speed | 5500RPM |
| Termination | 2 Wire Leads |
| Weight | 0.024lb |
| RoHS | Compliant |
Download the complete datasheet for Delta Product Groups BFB03512LA-A to view detailed technical specifications.
No datasheet is available for this part.