Delta Product Groups BFB04512MD technical specifications.
| Mount | Flanges |
| Noise Level | 21 dB |
| Operating Frequency | N/R |
| Termination | Lead Wire |
| Voltage Rating | 12V |
| RoHS | Compliant |
Download the complete datasheet for Delta Product Groups BFB04512MD to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.