Delta Product Groups BFB0505HA-A technical specifications.
| Airflow | 3CFM |
| Bearing Type | Ball |
| Current Rating | 120mA |
| Life (Hours) | 30000Hour |
| Max Operating Temperature | 158°C |
| Min Operating Temperature | 14°C |
| Max Power Dissipation | 600mW |
| Noise | 32.5dBA |
| Noise (dB) | 32.5dB |
| Operating Supply Voltage | 5V |
| Package Quantity | 492 |
| Packaging | Bulk |
| RPM | 5500RPM |
| Series | BFB |
| Size | 50mm |
| Speed | 5500RPM |
| Termination | 2 Wire Leads |
| Weight | 0.029lb |
| RoHS | Compliant |
Download the complete datasheet for Delta Product Groups BFB0505HA-A to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.