Delta Product Groups BFB0512MA-A technical specifications.
| Airflow | 2.4CFM |
| Bearing Type | Ball |
| Noise | 28dBA |
| Operating Supply Voltage | 12V |
| Packaging | Bulk |
| Series | BFB |
| Size | 50mm |
| Speed | 4500RPM |
| Termination | Wire Leads |
| RoHS | Compliant |
Download the complete datasheet for Delta Product Groups BFB0512MA-A to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.