Delta Product Groups BFB1224VH-F00 technical specifications.
| Airflow | 39.5CFM |
| Bearing Type | Ball |
| Current Rating | 600mA |
| Life (Hours) | 50000Hour |
| Max Power Dissipation | 14.4W |
| Noise | 56.5dBA |
| Package Quantity | 42 |
| RPM | 3100RPM |
| Series | BFB |
| Termination | 3 Wire Leads |
| Weight | 0.507lb |
| RoHS | Compliant |
Download the complete datasheet for Delta Product Groups BFB1224VH-F00 to view detailed technical specifications.
No datasheet is available for this part.