Delta Product Groups BFB1612M technical specifications.
| Airflow | 55.09CFM |
| Bearing Type | Ball |
| Mount | Flanges |
| Noise | 54.5dBA |
| Noise Level | 54.5 dB |
| Operating Frequency | N/R |
| Operating Supply Voltage | 12V |
| Packaging | Bulk |
| Series | BFB |
| Size | 159mm |
| Speed | 2000RPM |
| Termination | Wire Leads |
| Voltage Rating | 12V |
| RoHS | Compliant |
Download the complete datasheet for Delta Product Groups BFB1612M to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.