Delta Product Groups FFB1248VHE technical specifications.
| Airflow | 151.85CFM |
| Bearing Type | Ball |
| Height | 120mm |
| Length | 120mm |
| Noise | 53dBA |
| Packaging | Bulk |
| Series | FFB |
| Size | 120mm |
| Speed | 3200RPM |
| Termination | Wire Leads |
| Width | 38mm |
| RoHS | Compliant |
Download the complete datasheet for Delta Product Groups FFB1248VHE to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.