Delta Product Groups FHS-A9020S01 technical specifications.
| Airflow | 36.44CFM |
| Noise (dB) | 40dB |
| Packaging | Bulk |
| Series | FHS |
| Speed | 3000RPM |
| Termination | Wire |
| Voltage Rating | 12V |
| RoHS | Compliant |
Download the complete datasheet for Delta Product Groups FHS-A9020S01 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.