Delta Product Groups PFB0812UHE-EP technical specifications.
| Airflow | 107.3CFM |
| Bearing Type | Ball |
| Height | 80mm |
| Length | 80mm |
| Noise | 61dBA |
| Packaging | Bulk |
| Series | PFB |
| Size | 80mm |
| Speed | 7500RPM |
| Termination | Wire Leads |
| Width | 38mm |
| RoHS | Compliant |
Download the complete datasheet for Delta Product Groups PFB0812UHE-EP to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.