Delta Product Groups Q48SK11049NRFA technical specifications.
| Package/Case | Module |
| Color | Clear |
| Diameter | 0.75inch |
| Height | 0.625inch |
| Material | Metal |
| Package Quantity | 1 |
| Series | JD |
| RoHS | Not Compliant |
Download the complete datasheet for Delta Product Groups Q48SK11049NRFA to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.