High-performance DC fan, 40mm x 40mm x 20mm, delivering 20.6 CFM airflow at 15600 RPM. Features a durable ball bearing for extended 70,000-hour life. Operates within a wide temperature range of -13°C to 158°C, with a maximum power dissipation of 5.16W and a noise level of 52dBA. Equipped with wire lead termination for easy integration.
Delta Product Groups THA0412AD technical specifications.
| Airflow | 20.6CFM |
| Bearing Type | Ball |
| Current Rating | 430mA |
| Height | 40mm |
| Length | 40mm |
| Life (Hours) | 70000Hour |
| Max Operating Temperature | 158°C |
| Min Operating Temperature | -13°C |
| Max Power Dissipation | 5.16W |
| Noise | 52dBA |
| Package Quantity | 336 |
| Packaging | Bulk |
| RPM | 15600RPM |
| Series | THA |
| Size | 40mm |
| Speed | 15600RPM |
| Termination | Wire Leads |
| Weight | 0.055lb |
| Width | 20mm |
| RoHS | Compliant |
Download the complete datasheet for Delta Product Groups THA0412AD to view detailed technical specifications.
No datasheet is available for this part.