General purpose fan, 40mm x 40mm x 28mm, delivering 29.5 CFM airflow at 19000 RPM. Features a durable ball bearing for extended 70,000-hour life. Operates with a 12V DC input, drawing 890mA and consuming 10.7W maximum power. Designed for thermal management applications, it functions within an operating temperature range of 14°C to 158°C. This lead-free component includes wire leads for termination and is supplied in bulk packaging.
Delta Product Groups THA0412BN technical specifications.
| Airflow | 29.5CFM |
| Bearing Type | Ball |
| Current Rating | 890mA |
| Height | 40mm |
| Lead Free | Lead Free |
| Length | 40mm |
| Life (Hours) | 70000Hour |
| Max Operating Temperature | 158°C |
| Min Operating Temperature | 14°C |
| Max Power Dissipation | 10.7W |
| Noise | 59dBA |
| Package Quantity | 288 |
| Packaging | Bulk |
| RPM | 19000RPM |
| Series | THA |
| Size | 40mm |
| Speed | 19000RPM |
| Termination | Wire Leads |
| Weight | 0.101lb |
| Width | 28mm |
| RoHS | Compliant |
Download the complete datasheet for Delta Product Groups THA0412BN to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.