High-performance axial fan delivering 318.2 CFM airflow at 7600 RPM. Features durable ball bearings for extended 70,000-hour life. Operates on a 48VDC voltage rating with a 2.07A current draw, dissipating up to 99.4W. Designed for robust thermal management, this 120mm fan operates within a temperature range of 14°C to 158°C and mounts via flanges. Noise level is 72 dBA.
Delta Product Groups THA1248BE technical specifications.
| Airflow | 318.2CFM |
| Bearing Type | Ball |
| Current Rating | 2.07A |
| Height | 120mm |
| Lead Free | Lead Free |
| Length | 120mm |
| Life (Hours) | 70000Hour |
| Max Operating Temperature | 158°C |
| Min Operating Temperature | 14°C |
| Max Power Dissipation | 99.4W |
| Mount | Flanges |
| Noise | 72dBA |
| Noise Level | 72 dB |
| Operating Frequency | N/R |
| Package Quantity | 72 |
| Packaging | Bulk |
| RPM | 7600RPM |
| Series | THA |
| Size | 120mm |
| Speed | 7600RPM |
| Termination | Wire Leads |
| Voltage Rating | 48V |
| Weight | 1.1lb |
| Width | 38mm |
| RoHS | Compliant |
Download the complete datasheet for Delta Product Groups THA1248BE to view detailed technical specifications.
No datasheet is available for this part.