Delta Product Groups V48SR1R520NRFA technical specifications.
| Material | Brass |
| Package Quantity | 1000 |
| Packaging | Bulk |
| Plating | Tin |
| Series | Multimate I |
| Termination | Crimp |
| Wire Gauge (Max) | 14AWG |
| Wire Gauge (Min) | 12AWG |
| RoHS | Not Compliant |
Download the complete datasheet for Delta Product Groups V48SR1R520NRFA to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.