Delta Zofingen PE01S0515A technical specifications.
| Current - Output 1 | 67mA |
| Efficiency | 87.5% |
| Number of Outputs | 1 |
| Voltage - Output 1 | 15V |
| RoHS | Compliant |
Download the complete datasheet for Delta Zofingen PE01S0515A to view detailed technical specifications.
No datasheet is available for this part.