Delta Zofingen PL01D2412A technical specifications.
| Current - Output 1 | 42mA |
| Current - Output 2 | -42mA |
| Efficiency | 80% |
| Number of Outputs | 2 |
| Voltage - Output 1 | 12V |
| Voltage - Output 2 | -12V |
| RoHS | Compliant |
Download the complete datasheet for Delta Zofingen PL01D2412A to view detailed technical specifications.
No datasheet is available for this part.