Delta Zofingen PL01D4815A technical specifications.
| Current - Output 1 | 33mA |
| Current - Output 2 | -33mA |
| Efficiency | 79% |
| Number of Outputs | 2 |
| Voltage - Output 1 | 15V |
| Voltage - Output 2 | -15V |
| RoHS | Compliant |
Download the complete datasheet for Delta Zofingen PL01D4815A to view detailed technical specifications.
No datasheet is available for this part.