Delta Zofingen PL01S0512A technical specifications.
| Current - Output 1 | 83mA |
| Efficiency | 77% |
| Number of Outputs | 1 |
| Voltage - Output 1 | 12V |
| RoHS | Compliant |
Download the complete datasheet for Delta Zofingen PL01S0512A to view detailed technical specifications.
No datasheet is available for this part.