Delta Zofingen PL01S4805A technical specifications.
| Current - Output 1 | 200mA |
| Efficiency | 77% |
| Number of Outputs | 1 |
| Voltage - Output 1 | 5V |
| RoHS | Compliant |
Download the complete datasheet for Delta Zofingen PL01S4805A to view detailed technical specifications.
No datasheet is available for this part.