Deltrol Controls 75018-80 technical specifications.
| Coil Voltage | 24VAC |
| Actuation Type | Solenoid |
| Media | Water |
| Body Material | Glass/Nylon |
| Operating Pressure Range | 5psi to 145psi |
| Operating Frequency | 50/60Hz |
| Min Operating Temperature | 5°C |
| Max Operating Temperature | 60°C |
| RoHS | Yes |
| RoHS Version | 2011/65/EU |
Download the complete datasheet for Deltrol Controls 75018-80 to view detailed technical specifications.
No datasheet is available for this part.