Deltron 061-0020 technical specifications.
| Color | Black, Red |
| Connector Type A | Plug |
| Connector Type B | Plug |
| Lead Length | 2m |
| Mount | Cable |
| Reach SVHC Compliant | No |
| RoHS | Compliant |
Download the complete datasheet for Deltron 061-0020 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.