Deltron 075-0200 technical specifications.
| Body Material | PE, Polyethylene |
| Color | Red |
| Height | 105mm |
| Material | Polyethylene |
| Mount | Cable |
| Reach SVHC Compliant | No |
| Width | 15.5mm |
| Wire/Cable Color | Red |
| Wire/Cable Diameter | 14mm |
| RoHS | Compliant |
Download the complete datasheet for Deltron 075-0200 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
