Deltron 310-0100 technical specifications.
| Color | Black |
| Contact Material | Steel |
| Contact Plating | Nickel |
| Current Rating | 20A |
| Package Quantity | 100 |
| Reach SVHC Compliant | Unknown |
| RoHS | Compliant |
Download the complete datasheet for Deltron 310-0100 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.