Deltron 320-0000 technical specifications.
| Color | Gold |
| Contact Material | Brass |
| Contact Plating | Gold |
| Current Rating | 5A |
| Gender | Male |
| Number of Ports | 1 |
| Orientation | Straight |
| Termination | Crimp |
| Voltage Rating (AC) | 150V |
| DC Rated Voltage | 200V |
| RoHS | Not Compliant |
Download the complete datasheet for Deltron 320-0000 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.