Deltron 332-0000 technical specifications.
| Body Material | Metal |
| Body Plating | Chrome |
| Package/Case | Metal |
| Color | Black |
| Contact Material | Brass |
| Contact Plating | Gold |
| Current Rating | 5A |
| Gender | Male |
| Length | 37.2mm |
| Material | Brass |
| Mount | Cable |
| Number of Contacts | 1 |
| Number of Ports | 1 |
| Orientation | Straight |
| Outside Diameter | 10.8mm |
| Reach SVHC Compliant | Unknown |
| RMS Current (Irms) | 5A |
| RoHS Compliant | No |
| Series | 332 |
| Termination | Crimp |
| Voltage Rating (AC) | 150V |
| DC Rated Voltage | 200V |
| Wire/Cable Diameter | 5.5mm |
| RoHS | Not Compliant |
Download the complete datasheet for Deltron 332-0000 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.