Deltron 346-0100 technical specifications.
| Body Material | Metal |
| Package/Case | Metal |
| Color | Black |
| Contact Material | Brass |
| Contact Plating | Gold |
| Current Rating | 5A |
| Gender | Receptacle |
| Length | 45mm |
| Material | Aluminium |
| Mount | Cable |
| Number of Contacts | 2 |
| Outside Diameter | 10.8mm |
| Pin Diameter | 3.2mm |
| Reach SVHC Compliant | Unknown |
| RMS Current (Irms) | 5A |
| RoHS Compliant | No |
| Termination | Solder |
| Voltage Rating (AC) | 150V |
| DC Rated Voltage | 200V |
| Wire/Cable Diameter | 5.5mm |
| RoHS | Not Compliant |
Download the complete datasheet for Deltron 346-0100 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.