Deltron 346-0100BLK technical specifications.
| Color | Black |
| Contact Material | Brass |
| Contact Plating | Gold |
| Current Rating | 5A |
| Gender | Male |
| Jacket Material | Aluminium |
| Number of Ports | 1 |
| Orientation | Straight |
| Plating | Aluminium, Anodized |
| Termination | Crimp |
| Voltage Rating (AC) | 150V |
| DC Rated Voltage | 500V |
| RoHS | Compliant |
Download the complete datasheet for Deltron 346-0100BLK to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.