Deltron 351-0000 technical specifications.
| Contact Material | Brass |
| Contact Plating | Nickel |
| Current Rating | 30A |
| Insulation | Non-Insulated |
| Length | 38mm |
| RoHS | Compliant |
Download the complete datasheet for Deltron 351-0000 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.