Deltron 3775249406 technical specifications.
| Depth | 85mm |
| Frequency | 60Hz |
| Height | 40mm |
| Length | 99mm |
| Max Current Rating | 30A |
| Max Operating Temperature | 100°C |
| Min Operating Temperature | -25°C |
| Mount | Chassis Mount |
| Termination | Tab |
| RoHS | Compliant |
Download the complete datasheet for Deltron 3775249406 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.