Deltron 413-0500 technical specifications.
| Body Material | Metal, Acetal |
| Package/Case | Metal |
| Color | Red |
| Contact Material | Brass |
| Contact Plating | Silver |
| Gender | Male |
| Material | Acetal |
| Mount | Cable |
| Number of Contacts | 1 |
| Outside Diameter | 9.8mm |
| Pin Diameter | 3.2mm |
| Reach SVHC Compliant | No |
| RMS Current (Irms) | 5A |
| RoHS Compliant | No |
| Termination | Solder |
| Wire/Cable Diameter | 4.1mm |
| RoHS | Not Compliant |
Download the complete datasheet for Deltron 413-0500 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.