Deltron 432-0500 technical specifications.
| Body Material | Metal |
| Package/Case | Metal |
| Color | Red |
| Contact Material | Brass |
| Contact Plating | Gold |
| Current Rating | 5A |
| Gender | Female |
| Number of Contacts | 2 |
| Number of Ports | 1 |
| Orientation | Straight |
| Reach SVHC Compliant | Unknown |
| Termination | Solder |
| Voltage Rating (AC) | 150V |
| DC Rated Voltage | 200V |
| RoHS | Compliant |
Download the complete datasheet for Deltron 432-0500 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.